
D1U86P-W-2200-12-HB4DC | |
|---|---|
DigiKey Part Number | 811-D1U86P-W-2200-12-HB4DC-ND |
Manufacturer | |
Manufacturer Product Number | D1U86P-W-2200-12-HB4DC |
Description | AC/DC CONVERTER 12V 2196W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 94% |
Packaging Tray | Operating Temperature 0°C ~ 50°C |
Part Status Active | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 7.75" L x 3.40" W x 1.59" H (196.9mm x 86.4mm x 40.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cCSAus, CE, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 183 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹77,978.85900 | ₹77,97,885.90 |