
DRQ-8/100-L48PBS-C | |
|---|---|
DigiKey Part Number | DRQ-8/100-L48PBS-C-ND |
Manufacturer | |
Manufacturer Product Number | DRQ-8/100-L48PBS-C |
Description | DC DC CONVERTER 8V 800W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 100A 36V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Load Sharing, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 95.8% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 100A | Base Product Number |
Power (Watts) 800 W |