
EMH-54/3-Q48NB-C | |
|---|---|
DigiKey Part Number | 811-2711-ND |
Manufacturer | |
Manufacturer Product Number | EMH-54/3-Q48NB-C |
Description | DC DC CONVERTER 54V 162W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 3A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EMH-54/3-Q48NB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 162 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 5 Leads | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |