
MGJ6D121505LMC-R7 | |
|---|---|
DigiKey Part Number | 811-3235-2-ND - Tape & Reel (TR) 811-3235-1-ND - Cut Tape (CT) 811-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D121505LMC-R7 |
Description | DC DC CONVERTER 15V -5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D121505LMC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,612.12000 | ₹1,612.12 |
| 5 | ₹1,552.10600 | ₹7,760.53 |
| 10 | ₹1,527.03900 | ₹15,270.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,494.36800 | ₹37,359.20 |
| 50 | ₹1,470.06500 | ₹73,503.25 |
| 75 | ₹1,456.03747 | ₹1,09,202.81 |