
MGJ6Q05P24MC-R13 | |
|---|---|
DigiKey Part Number | MGJ6Q05P24MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6Q05P24MC-R13 |
Description | DC DC CNVRTR 24V 24V 24V 24V 6W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 24V 24V 24V 24V 42mA, 42mA, 42mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6Q05P24MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Current - Output (Max) | 42mA, 42mA, 42mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 79.5% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ₹1,943.26239 | ₹1,78,780.14 |