
MHR0422SA107F70 | |
|---|---|
DigiKey Part Number | 490-18226-ND |
Manufacturer | |
Manufacturer Product Number | MHR0422SA107F70 |
Description | RES 100M OHM 1% 1.3W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.3W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0422SA107F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.894" L x 0.098" W (22.70mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹69.23700 | ₹692.37 |
| 25 | ₹60.34720 | ₹1,508.68 |
| 50 | ₹55.20340 | ₹2,760.17 |
| 100 | ₹51.14050 | ₹5,114.05 |
| 250 | ₹47.01420 | ₹11,753.55 |
| 500 | ₹44.62492 | ₹22,312.46 |
| 1,000 | ₹42.72299 | ₹42,722.99 |
| 5,000 | ₹39.66984 | ₹1,98,349.20 |