
MHR0624SA107F70 | |
|---|---|
DigiKey Part Number | 490-18236-ND |
Manufacturer | |
Manufacturer Product Number | MHR0624SA107F70 |
Description | RES 100M OHM 1% 1.6W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.6W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0624SA107F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.84200 | ₹828.42 |
| 25 | ₹72.79680 | ₹1,819.92 |
| 50 | ₹66.98200 | ₹3,349.10 |
| 100 | ₹62.36940 | ₹6,236.94 |
| 250 | ₹57.69332 | ₹14,423.33 |
| 500 | ₹54.98346 | ₹27,491.73 |
| 1,000 | ₹52.82714 | ₹52,827.14 |
| 5,000 | ₹49.36435 | ₹2,46,821.75 |