100 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR0844SA107F70

DigiKey Part Number
490-18241-ND
Manufacturer
Manufacturer Product Number
MHR0844SA107F70
Description
RES 100M OHM 1% 2.5W RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MHR0844SA107F70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Size / Dimension
1.811" L x 0.098" W (46.00mm x 2.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹222.43500₹2,224.35
25₹203.14560₹5,078.64
50₹191.94460₹9,597.23
100₹183.03590₹18,303.59
300₹172.49350₹51,748.05
500₹168.74494₹84,372.47
1,000₹164.56927₹1,64,569.27
5,000₹157.85690₹7,89,284.50
Manufacturers Standard Package