
NCS6S4815C | |
|---|---|
DigiKey Part Number | 811-2114-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S4815C |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S4815C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 7 Leads) | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,125.57000 | ₹2,125.57 |
| 5 | ₹2,046.36400 | ₹10,231.82 |
| 15 | ₹1,994.05600 | ₹29,910.84 |
| 30 | ₹1,961.65833 | ₹58,849.75 |
| 60 | ₹1,929.74233 | ₹1,15,784.54 |
| 105 | ₹1,904.34019 | ₹1,99,955.72 |
| 255 | ₹1,864.68839 | ₹4,75,495.54 |