
NME2415DC | |
|---|---|
DigiKey Part Number | 811-1493-5-ND |
Manufacturer | |
Manufacturer Product Number | NME2415DC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME2415DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,017.59000 | ₹1,017.59 |
| 5 | ₹980.13000 | ₹4,900.65 |
| 10 | ₹964.28900 | ₹9,642.89 |
| 35 | ₹936.19971 | ₹32,766.99 |
| 70 | ₹920.99714 | ₹64,469.80 |
| 105 | ₹912.19333 | ₹95,780.30 |
| 280 | ₹891.24754 | ₹2,49,549.31 |
| 525 | ₹878.06240 | ₹4,60,982.76 |