
NXE1S0305MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXE1S0305MC-R13TR-ND - Tape & Reel (TR) 811-NXE1S0305MC-R13CT-ND - Cut Tape (CT) 811-NXE1S0305MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0305MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0305MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 5 | ₹289.99400 | ₹1,449.97 |
| 10 | ₹285.42900 | ₹2,854.29 |
| 25 | ₹279.29720 | ₹6,982.43 |
| 50 | ₹274.78680 | ₹13,739.34 |
| 100 | ₹270.32330 | ₹27,032.33 |
| 250 | ₹264.52896 | ₹66,132.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹257.34246 | ₹2,05,873.97 |
| 1,600 | ₹253.14676 | ₹4,05,034.82 |
| 2,400 | ₹250.72159 | ₹6,01,731.82 |

