New at DigiKey
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC600-12

DigiKey Part Number
811-PQC600-12-ND
Manufacturer
Manufacturer Product Number
PQC600-12
Description
AC/DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
5.656 kV
Efficiency
95%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.47" H (127.0mm x 76.2mm x 37.4mm)
Approval Agency
CB, CCC, cCSAus, CE, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,043.49000₹19,043.49
5₹18,137.53600₹90,687.68
18₹17,447.31833₹3,14,051.73
36₹17,084.82472₹6,15,053.69
54₹16,876.32981₹9,11,321.81
Manufacturers Standard Package