ULE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULE-48/1.25-D48P-C

DigiKey Part Number
ULE-48/1.25-D48P-C-ND
Manufacturer
Manufacturer Product Number
ULE-48/1.25-D48P-C
Description
DC DC CONVERTER 48V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
60 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.22" L x 0.89" W x 0.41" H (56.4mm x 22.6mm x 10.4mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.