
ULQ-5/15-D48P-C | |
---|---|
DigiKey Part Number | ULQ-5/15-D48P-C-ND |
Manufacturer | |
Manufacturer Product Number | ULQ-5/15-D48P-C |
Description | DC DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.35" W x 0.38" H (56.4mm x 34.3mm x 9.53mm) | |
Control Features | Enable, Active High | |
Base Product Number |