Isolated Module DC DC Converter 1 Output 15V 7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQQ-15/7-Q12P-C

DigiKey Part Number
UQQ-15/7-Q12P-C-ND
Manufacturer
Manufacturer Product Number
UQQ-15/7-Q12P-C
Description
DC DC CONVERTER 15V 105W
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 7A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UQQ-15/7-Q12P-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
105 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Input (Max)
36V
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tube
QuantityUnit PriceExt Price
30₹11,774.73433₹3,53,242.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.