
4000-76702-6531000 | |
|---|---|
DigiKey Part Number | 5088-4000-76702-6531000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-76702-6531000 |
Description | SIGNAL TOWER MODLIGHT70 PRO EQUI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Blue, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | Amber, Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,427.70000 | ₹41,427.70 |