
4000-76704-5310000 | |
|---|---|
DigiKey Part Number | 5088-4000-76704-5310000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-76704-5310000 |
Description | SIGNAL TOWER MODLIGHT70 PRO EQUI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,441.77000 | ₹32,441.77 |