
52350 | |
|---|---|
DigiKey Part Number | 5088-52350-ND |
Manufacturer | |
Manufacturer Product Number | 52350 |
Description | MIRO MULTI TIMER 24VDC-1S, MIRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 120W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cCSAus, CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,849.65000 | ₹10,849.65 |