
7000-08041-0100300 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-0100300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-0100300 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,016.55000 | ₹2,016.55 |
| 10 | ₹1,705.77000 | ₹17,057.70 |
| 25 | ₹1,596.38800 | ₹39,909.70 |
| 50 | ₹1,518.44720 | ₹75,922.36 |
| 100 | ₹1,444.41100 | ₹1,44,441.10 |
| 250 | ₹1,352.20340 | ₹3,38,050.85 |
| 500 | ₹1,286.48118 | ₹6,43,240.59 |