
7000-08041-0101000 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-0101000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-0101000 |
Description | CIRC CBL 3POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,362.15000 | ₹3,362.15 |
| 10 | ₹2,844.68900 | ₹28,446.89 |
| 25 | ₹2,662.51040 | ₹66,562.76 |
| 50 | ₹2,532.70220 | ₹1,26,635.11 |
| 100 | ₹2,409.37990 | ₹2,40,937.99 |
| 250 | ₹2,255.77588 | ₹5,63,943.97 |