
7000-08081-6100500 | |
|---|---|
DigiKey Part Number | 5088-7000-08081-6100500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08081-6100500 |
Description | CBL 3POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
EDA/CAD Models | 7000-08081-6100500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,559.82000 | ₹2,559.82 |
| 10 | ₹2,165.82900 | ₹21,658.29 |
| 25 | ₹2,027.01920 | ₹50,675.48 |
| 50 | ₹1,928.09280 | ₹96,404.64 |
| 100 | ₹1,834.15210 | ₹1,83,415.21 |
| 250 | ₹1,717.13096 | ₹4,29,282.74 |
| 500 | ₹1,633.72018 | ₹8,16,860.09 |