
7000-08553-9700100 | |
|---|---|
DigiKey Part Number | 5088-7000-08553-9700100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08553-9700100 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,444.27000 | ₹2,444.27 |
| 10 | ₹2,067.70400 | ₹20,677.04 |
| 25 | ₹1,935.13760 | ₹48,378.44 |
| 50 | ₹1,840.72160 | ₹92,036.08 |
| 100 | ₹1,751.01150 | ₹1,75,101.15 |
| 250 | ₹1,639.29084 | ₹4,09,822.71 |
| 500 | ₹1,559.65222 | ₹7,79,826.11 |