
7000-11061-6160300 | |
|---|---|
DigiKey Part Number | 5088-7000-11061-6160300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11061-6160300 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,540.25000 | ₹2,540.25 |
| 10 | ₹2,134.79800 | ₹21,347.98 |
| 25 | ₹1,993.32320 | ₹49,833.08 |
| 50 | ₹1,892.94320 | ₹94,647.16 |
| 100 | ₹1,797.91200 | ₹1,79,791.20 |
| 250 | ₹1,679.94604 | ₹4,19,986.51 |
| 500 | ₹1,596.13826 | ₹7,98,069.13 |