
7000-12121-0150500 | |
|---|---|
DigiKey Part Number | 5088-7000-12121-0150500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12121-0150500 |
Description | CBL 5POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,961.34000 | ₹3,961.34 |
| 10 | ₹3,352.55300 | ₹33,525.53 |
| 25 | ₹3,137.90800 | ₹78,447.70 |
| 50 | ₹2,984.98980 | ₹1,49,249.49 |
| 100 | ₹2,839.72220 | ₹2,83,972.22 |
| 250 | ₹2,658.74940 | ₹6,64,687.35 |