
7000-12221-2140500 | |
|---|---|
DigiKey Part Number | 5088-7000-12221-2140500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12221-2140500 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,803.97000 | ₹2,803.97 |
| 10 | ₹2,372.23600 | ₹23,722.36 |
| 25 | ₹2,220.24960 | ₹55,506.24 |
| 50 | ₹2,111.93020 | ₹1,05,596.51 |
| 100 | ₹2,009.05290 | ₹2,00,905.29 |
| 250 | ₹1,880.91096 | ₹4,70,227.74 |
| 500 | ₹1,789.55140 | ₹8,94,775.70 |