
7000-12241-0350500 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-0350500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-0350500 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,881.08000 | ₹4,881.08 |
| 10 | ₹4,131.49400 | ₹41,314.94 |
| 25 | ₹3,867.10720 | ₹96,677.68 |
| 50 | ₹3,678.74100 | ₹1,83,937.05 |
| 100 | ₹3,499.79590 | ₹3,49,979.59 |
| 250 | ₹3,276.86704 | ₹8,19,216.76 |