
7000-12341-0140500 | |
|---|---|
DigiKey Part Number | 5088-7000-12341-0140500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12341-0140500 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,958.66000 | ₹2,958.66 |
| 10 | ₹2,503.25600 | ₹25,032.56 |
| 25 | ₹2,342.84520 | ₹58,571.13 |
| 50 | ₹2,228.58040 | ₹1,11,429.02 |
| 100 | ₹2,120.02810 | ₹2,12,002.81 |
| 250 | ₹1,984.82080 | ₹4,96,205.20 |