
7000-12361-0151000 | |
|---|---|
DigiKey Part Number | 5088-7000-12361-0151000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12361-0151000 |
Description | CBL 5POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,825.06000 | ₹5,825.06 |
| 10 | ₹4,931.03000 | ₹49,310.30 |
| 25 | ₹4,615.65160 | ₹1,15,391.29 |
| 50 | ₹4,390.96160 | ₹2,19,548.08 |
| 100 | ₹4,177.47250 | ₹4,17,747.25 |