
7000-12361-6150300 | |
|---|---|
DigiKey Part Number | 5088-7000-12361-6150300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12361-6150300 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,194.42000 | ₹3,194.42 |
| 10 | ₹2,702.67400 | ₹27,026.74 |
| 25 | ₹2,529.55280 | ₹63,238.82 |
| 50 | ₹2,406.23020 | ₹1,20,311.51 |
| 100 | ₹2,289.05820 | ₹2,28,905.82 |
| 250 | ₹2,143.08792 | ₹5,35,771.98 |