
7000-40881-0160300 | |
|---|---|
DigiKey Part Number | 5088-7000-40881-0160300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40881-0160300 |
Description | MSUD VALVE PLUG FORM CI 9.4 MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,970.66000 | ₹3,970.66 |
| 10 | ₹3,339.32000 | ₹33,393.20 |
| 25 | ₹3,118.63720 | ₹77,965.93 |
| 50 | ₹2,962.01020 | ₹1,48,100.51 |
| 100 | ₹2,813.64880 | ₹2,81,364.88 |
| 250 | ₹2,629.47780 | ₹6,57,369.45 |