
7000-40881-2360100 | |
|---|---|
DigiKey Part Number | 5088-7000-40881-2360100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40881-2360100 |
Description | M12 MALE 0 / MSUD VALVE PLUG FOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,157.96000 | ₹4,157.96 |