
7000-74301-7960300 | |
|---|---|
DigiKey Part Number | 5088-7000-74301-7960300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74301-7960300 |
Description | RJ45 MALE 0 / RJ45 MALE 0 SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,716.73000 | ₹7,716.73 |
| 10 | ₹6,532.80500 | ₹65,328.05 |
| 25 | ₹6,115.42440 | ₹1,52,885.61 |
| 50 | ₹5,817.88160 | ₹2,90,894.08 |
| 100 | ₹5,535.19250 | ₹5,53,519.25 |