
7024-41131-0000000 | |
|---|---|
DigiKey Part Number | 5088-7024-41131-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7024-41131-0000000 |
Description | T-COUPLER M12 MALE 5POL./2X FEMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 4 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polypropylene (PP) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -25°C ~ 100°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,480.27000 | ₹5,480.27 |
| 10 | ₹4,610.37700 | ₹46,103.77 |
| 25 | ₹4,306.31160 | ₹1,07,657.79 |
| 50 | ₹4,090.43680 | ₹2,04,521.84 |
| 100 | ₹3,885.91210 | ₹3,88,591.21 |
| 250 | ₹3,670.36544 | ₹9,17,591.36 |