
7700-12221-1500200 | |
|---|---|
DigiKey Part Number | 5088-7700-12221-1500200-ND |
Manufacturer | |
Manufacturer Product Number | 7700-12221-1500200 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,773.10000 | ₹3,773.10 |
| 10 | ₹3,172.70400 | ₹31,727.04 |
| 25 | ₹2,962.94200 | ₹74,073.55 |
| 50 | ₹2,814.08680 | ₹1,40,704.34 |
| 100 | ₹2,673.10560 | ₹2,67,310.56 |
| 250 | ₹2,498.06692 | ₹6,24,516.73 |