
7700-40021-U040200 | |
|---|---|
DigiKey Part Number | 5088-7700-40021-U040200-ND |
Manufacturer | |
Manufacturer Product Number | 7700-40021-U040200 |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | 4 | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,185.92000 | ₹4,185.92 |
| 10 | ₹3,520.19400 | ₹35,201.94 |
| 25 | ₹3,287.60200 | ₹82,190.05 |
| 50 | ₹3,122.55100 | ₹1,56,127.55 |
| 100 | ₹2,966.21290 | ₹2,96,621.29 |
| 250 | ₹2,772.08220 | ₹6,93,020.55 |