Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-84410-3331000

DigiKey Part Number
5088-8000-84410-3331000-ND
Manufacturer
Manufacturer Product Number
8000-84410-3331000
Description
EXACT12, 4XM12, 4 POLE MOULDED C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹18,013.79000₹18,013.79
10₹15,174.68800₹1,51,746.88
25₹14,180.37440₹3,54,509.36
50₹13,596.99300₹6,79,849.65
Manufacturers Standard Package