
85131 | |
|---|---|
DigiKey Part Number | 5088-85131-ND |
Manufacturer | |
Manufacturer Product Number | 85131 |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
EDA/CAD Models | 85131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Applications | Laboratory | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 55°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 2.83" L x 1.97" W x 4.92" H (72.0mm x 50.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cUR, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,541.31000 | ₹9,541.31 |
| 10 | ₹8,319.64600 | ₹83,196.46 |
| 25 | ₹7,880.62800 | ₹1,97,015.70 |
| 50 | ₹7,564.72760 | ₹3,78,236.38 |
| 100 | ₹7,262.06880 | ₹7,26,206.88 |