
85162 | |
|---|---|
DigiKey Part Number | 5088-85162-ND |
Manufacturer | |
Manufacturer Product Number | 85162 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Murrelektronik, Inc | Current - Output (Max) 2.5A |
Packaging Bulk | Applications Laboratory |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -25°C ~ 40°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 265 VAC | Size / Dimension 4.25" L x 1.50" W x 2.99" H (108.0mm x 38.0mm x 76.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 300V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,224.16000 | ₹20,224.16 |