AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85440

DigiKey Part Number
5088-85440-ND
Manufacturer
Manufacturer Product Number
85440
Description
EMPARRO POWER SUPPLY 1-PHASE, IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 265 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
250V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
ITE (Commercial)
Efficiency
94.5%
Operating Temperature
-40°C ~ 60°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.43" L x 1.97" W x 4.84" H (138.0mm x 50.0mm x 123.0mm)
Approval Agency
CE, cULus, cURus, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹34,470.43000₹34,470.43
3₹32,304.48000₹96,913.44
5₹31,346.83800₹1,56,734.19
10₹30,095.07100₹3,00,950.71
25₹28,520.61880₹7,13,015.47
Manufacturers Standard Package