
85692 | |
|---|---|
DigiKey Part Number | 5088-85692-ND |
Manufacturer | |
Manufacturer Product Number | 85692 |
Description | EMPARRO POWER SUPPLY 3-PHASE, IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 24A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 324 ~ 572 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 745V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 576W | |
Applications | ITE (Commercial) | |
Efficiency | 94.8% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 6.57" L x 2.56" W x 4.84" H (167.0mm x 65.0mm x 123.0mm) | |
Approval Agency | CE, cULus, cURus, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,810.26000 | ₹53,810.26 |
| 3 | ₹50,440.65000 | ₹1,51,321.95 |
| 5 | ₹48,949.86000 | ₹2,44,749.30 |
| 10 | ₹47,001.34100 | ₹4,70,013.41 |
