Grommet, End 0.157" ~ 0.472" (4.00mm ~ 12.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grommet, End 0.157" ~ 0.472" (4.00mm ~ 12.00mm) Black
Murrplastik Systems Product Line

83723454

DigiKey Part Number
2160-83723454-ND
Manufacturer
Manufacturer Product Number
83723454
Description
GROMMET END TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet, End 0.157" ~ 0.472" (4.00mm ~ 12.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, End
For Use With/Related Products
Conduit Tubing
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.157" ~ 0.472" (4.00mm ~ 12.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹498.55000₹498.55