
87141042 | |
|---|---|
DigiKey Part Number | 2160-87141042-ND |
Manufacturer | |
Manufacturer Product Number | 87141042 |
Description | GROMMET PP TPE BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet Black |
Datasheet | Datasheet |
EDA/CAD Models | 87141042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,298.90000 | ₹2,298.90 |
| 10 | ₹1,953.92400 | ₹19,539.24 |
| 25 | ₹1,831.58960 | ₹45,789.74 |
| 50 | ₹1,744.21820 | ₹87,210.91 |
| 100 | ₹1,667.28390 | ₹1,66,728.39 |