


87171022 | |
|---|---|
DigiKey Part Number | 2160-87171022-ND |
Manufacturer | |
Manufacturer Product Number | 87171022 |
Description | GROMMET ENTRY PLATE PA66 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.567" L x 2.283" W (116.00mm x 58.00mm) Grommet, Entry Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.567" L x 2.283" W (116.00mm x 58.00mm) | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,305.44000 | ₹10,305.44 |
| 10 | ₹8,760.13600 | ₹87,601.36 |
| 25 | ₹8,603.11800 | ₹2,15,077.95 |