
87176222 | |
|---|---|
DigiKey Part Number | 2160-87176222-ND |
Manufacturer | |
Manufacturer Product Number | 87176222 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 2.165" ~ 2.362" (55.00mm ~ 60.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 2.165" ~ 2.362" (55.00mm ~ 60.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,550.39000 | ₹3,550.39 |
| 10 | ₹3,017.26900 | ₹30,172.69 |
| 25 | ₹2,828.38160 | ₹70,709.54 |
| 50 | ₹2,693.46680 | ₹1,34,673.34 |
| 100 | ₹2,681.60420 | ₹2,68,160.42 |