



87301044 | |
|---|---|
DigiKey Part Number | 2160-87301044-ND |
Manufacturer | |
Manufacturer Product Number | 87301044 |
Description | KDP/R M63/19 ROUND CABLE ENTRY F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | - | |
Features | 19 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,482.13000 | ₹5,482.13 |