
661-20 | |
|---|---|
DigiKey Part Number | 1949-661-20-ND |
Manufacturer | |
Manufacturer Product Number | 661-20 |
Description | GAIN HORN, STD W/G 12.4-18GHZ, W |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 15.2GHz | |
Frequency Range | 12.4GHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.15 | |
Return Loss | - | |
Gain | 20dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.750" (146.05mm) | |
Applications | - | |
Base Product Number |