
DS90LV032ATM | |
|---|---|
DigiKey Part Number | 2156-DS90LV032ATM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV032ATM |
Description | IC RECEIVER 0/4 3V |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |

