
LM4120IM5-5.0/NOPB | |
---|---|
DigiKey Part Number | 2156-LM4120IM5-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4120IM5-5.0/NOPB |
Description | LM4120 0.2% 50PPM/C DRIFT PRECIS |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 36µVp-p | |
Voltage - Input | 2V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
113 | ₹150.85796 | ₹17,046.95 |