
LM4910LQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4910LQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4910LQX/NOPB |
Description | AUDIO AMPLIFIER, 0.035W, 2 CHANN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35mW x 2 @ 32Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WQFN (2x2) | |
Package / Case | 8-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | ₹91.17562 | ₹26,623.28 |