SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021BIMGX/NOPB

DigiKey Part Number
2156-LM94021BIMGX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM94021BIMGX/NOPB
Description
LM94021 1.5C TEMPERATURE SENSOR
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,226
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₹8,519.04 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
399₹66.55501₹26,555.45